NKK Switches ND3FR10P-RO technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FR10P-RO to view detailed technical specifications.
No datasheet is available for this part.