
16-position, SP16T rotary switch with a 0.100" (2.54mm) pitch, designed for surface mount applications with gull wing termination. Features a 5VDC, 100mA current rating and a Beryllium Copper contact material with gold plating. This process-sealed, washable switch offers a mechanical and electrical life of 20,000 cycles, operating within a -25°C to 85°C temperature range. The flush, recessed rotary actuator is made from Polyamide and glass fiber, with a Nylon, Glass, Polyamide body.
NKK Switches ND3FR16B technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Polyamide, Glass fibre |
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Electrical Life | 20000Cycles |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 5V |
| Mechanical Life | 20000Cycles |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | ND3 |
| Terminal Pitch | 2.54mm |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FR16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
