Rotary Coded Switch, 16 Positions, Hexadecimal, Circular, 0.1A, 5VDC, Solder Terminal, Rotary Screw Actuator, Surface Mount-straight,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches ND3FR16B-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Life (Hours) | 20000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FR16B-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.