
16-position rotary coded switch featuring a hexadecimal output and circular body. This surface mount device offers a SP16T throw configuration with gold-plated copper contacts and a maximum current rating of 100mA at 5VDC. Designed for straight, gull wing termination, it operates within a temperature range of -25°C to 85°C and is RoHS compliant. The switch includes a rotary screw actuator and is illuminated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches ND3FR16P-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lead/Base Style | Gull Wing |
| Length | 8.12mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Poles | 1 |
| Number of Positions | 16 |
| Number of Switches | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3FR16P-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
