The ND3KC10B is a 10-position rotary DIP switch with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for surface mount applications and is rated for a DC voltage of 5V. The switch is constructed with a copper contact material plated with gold and features a nylon, glass, and polyamide body. The ND3KC10B is RoHS compliant and suitable for washable applications.
NKK Switches ND3KC10B technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KC10B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.