This SP10T right angle DIP switch is rated for a maximum current of 100mA and a DC voltage of 5V. It features a gold-plated copper contact and a gold-plated termination. The switch is designed for surface mount applications and is available in tape and reel packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| RoHS | Compliant |