NKK Switches ND3KC10H-RO technical specifications.
| Lead Free | Lead Free |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches ND3KC10H-RO to view detailed technical specifications.
No datasheet is available for this part.