The ND3KC10P-R is a 10-position DIP switch with a shaft actuator, suitable for surface mount applications. It has a maximum current rating of 0.1A at 5VDC and a maximum DC voltage rating of 5V. The switch has an electrical life of 20,000 cycles and a mechanical life of 20,000 cycles. It operates over a temperature range of -25°C to 85°C.
NKK Switches ND3KC10P-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Shaft |
| Termination Style | Gull Wing |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.1@5VDCA |
| Max DC Voltage Rating | 5V |
| Electrical Life | 20000Cycles |
| Mechanical Life | 20000Cycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches ND3KC10P-R to view detailed technical specifications.
No datasheet is available for this part.