NKK Switches ND3KC16H-RTR technical specifications.
| Actuator Type | Rotary |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Package Quantity | 500 |
| Series | ND3 |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KC16H-RTR to view detailed technical specifications.
No datasheet is available for this part.