The ND3KC16P is a 16-position rotary DIP switch from NKK Switches. It features a nylon, glass, and polyamide body with copper contacts plated with gold. The switch is rated for 5V DC and has a maximum operating temperature of 85°C. It is designed for surface mount applications and is compliant with RoHS regulations. The switch is washable and suitable for use in a variety of electromechanical applications.
NKK Switches ND3KC16P technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KC16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.