NKK Switches ND3KR10H-RO technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Life (Hours) | 20000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KR10H-RO to view detailed technical specifications.
No datasheet is available for this part.