
The ND3KR16H-R is a 16-position rotary DIP switch with a maximum current rating of 100mA and a DC rated voltage of 5V. It features a surface mount package with gull wing termination and operates within a temperature range of -25°C to 85°C. The switch is RoHS compliant and washable, making it suitable for various applications.
NKK Switches ND3KR16H-R technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 10.1mm |
| Length | 10mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| Throw Configuration | SP16T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KR16H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
