
The ND3KR16P is a 16-position rotary DIP switch from NKK Switches, designed for surface mount applications. It features a nylon, glass, and polyamide body with copper contacts plated with gold. The switch operates within a temperature range of -25°C to 85°C and is rated for 5V DC. It is compliant with RoHS regulations and is washable. The ND3KR16P is packaged in a tray and has a gull wing termination.
NKK Switches ND3KR16P technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 16 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ND3 |
| Termination | Gull Wing |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches ND3KR16P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.