Process sealed DIP rotary switch with 10 positions and BCD complement poles. Features a 100mA at 5VDC rating, gold-plated beryllium copper contacts, and a flush, recessed rotary actuator for tool operation. Through-hole, right-angle mounting with PC pin termination and a 0.100" pitch. Offers 20,000 electrical cycles and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches NDFC10H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper, Brass, Gold |
| Contact Plating | Gold |
| Contact Style | Non-Shorting |
| Electrical Life | 20000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ND |
| Termination | PC Pin |
| Throw Configuration | SP10T, 4P |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NDFC10H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.