NKK Switches NDFR10H technical specifications.
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11mm |
| Electrical Life | 20000Cycles |
| Lead Free | Lead Free |
| Length | 8.4mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ND |
| Switching Voltage | 5V |
| Termination | PC Pins |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NDFR10H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
