
10-position, BCD coded rotary switch with a 5VDC, 100mA rating. Features a process-sealed, through-hole mounted design with PC pin termination. Contact material is gold-plated beryllium copper, offering 20,000 electrical cycles. Actuator is rotary for tool operation, with flush or recessed options. Dimensions include an 8mm body diameter, 7.92mm depth, and 8.22mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches NDFR10P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Body Material | Nylon, Glass, Polyamide |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7.92mm |
| Electrical Life | 20000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 8.22mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ND |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| DC Rated Voltage | 5V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NDFR10P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
