The NP0115AG03LC is a 28V 400mA through hole illuminated SPST switch from NKK Switches. It features a gold contact plating and a maximum operating temperature of 50°C. The switch has a minimum operating temperature of -25°C and a mechanical life of 500,000 cycles. It is available in a bulk packaging with a package quantity of one.
NKK Switches NP0115AG03LC technical specifications.
| Contact Plating | Gold |
| Current Rating | 400mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NP01 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NP0115AG03LC to view detailed technical specifications.
No datasheet is available for this part.