
NKK Switches NP0115AG03LCF-J01 technical specifications.
| Actuator Style | Square Button |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Product Length (mm) | 12 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 12.5 |
| Number of Terminals | 2 |
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 500000Cycles |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Red/Green |
| Cage Code | 63426 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches NP0115AG03LCF-J01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.