
The NP0115AG03LD is a through-hole SPST off-mom switch with a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It has a current rating of 14.2mA and a maximum voltage rating of 28V AC and DC. The switch has a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. It is available in bulk packaging with a package quantity of one.
NKK Switches NP0115AG03LD technical specifications.
| Actuator Material | Rubber, Silicone |
| Contact Plating | Gold |
| Current Rating | 14.2mA |
| Electrical Life | 500000Cycles |
| Illumination Color | Orange |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 500000Cycles |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | NP01 |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches NP0115AG03LD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
