NKK Switches P01-06-B-2A technical specifications.
| Current | 80mA |
| Lens Color | White |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P01 |
| Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P01-06-B-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.