NKK Switches P01-06-D-2A technical specifications.
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P01 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P01-06-D-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.