NKK Switches P01-12-C-1A technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Current | 50mA |
| Lead Free | Contains Lead |
| Lens Color | Red |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P01 |
| Throw Configuration | DPDT |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P01-12-C-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.