The P01-12-E-1E is a panel mount pushbutton switch with a typical operating voltage of 12VDC and a typical operating current of 50mA. It features an incandescent lamp light source and a rectangular bezel and lens with a yellow color. The switch is designed for panel mounting with a snap-in mechanism and has a rectangular cutout dimension of 18.7 x 16.7mm. The operating temperature range is from -10 to 50 degrees Celsius.
NKK Switches P01-12-E-1E technical specifications.
| Typical Operating Voltage | 12VDC |
| Typical Operating Current | 50mA |
| Light Source | Incandescent Lamp |
| Light Source Color | Clear |
| Bezel Shape | Rectangular |
| Bezel Color | Yellow |
| Lens Shape | Rectangular Raised |
| Lens Color | Yellow |
| Terminal Type | Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 18.7 X 16.7(Rectangular)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches P01-12-E-1E to view detailed technical specifications.
No datasheet is available for this part.