NKK Switches P01-12-F-1A technical specifications.
| Current | 50mA |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Lens Color | Green |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P01 |
| Termination | Solder |
| Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P01-12-F-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.