The P01-18-E-1F is a panel mount pushbutton switch with a typical operating voltage of 18VDC and current of 35mA. It features an incandescent lamp light source with a clear color and a rectangular bezel with a green color. The lens is also rectangular and raised with a yellow color. The switch has a solder lug terminal type and is designed for panel mount with snap-in mounting. It can operate within a temperature range of -10 to 50 degrees Celsius.
NKK Switches P01-18-E-1F technical specifications.
| Typical Operating Voltage | 18VDC |
| Typical Operating Current | 35mA |
| Light Source | Incandescent Lamp |
| Light Source Color | Clear |
| Bezel Shape | Rectangular |
| Bezel Color | Green |
| Lens Shape | Rectangular Raised |
| Lens Color | Yellow |
| Terminal Type | Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 18.7 X 16.7(Rectangular)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches P01-18-E-1F to view detailed technical specifications.
No datasheet is available for this part.