The P01-18-E-2A is a panel mount pushbutton switch with a typical operating voltage of 18VDC and a typical operating current of 35mA. It features an incandescent lamp light source with a clear light source color and a rectangular bezel with a black color. The lens is rectangular and raised with a yellow color. The switch has solder lug terminals and is designed for panel mount with snap-in mounting. The panel cutout dimensions are 19.2 square. The switch operates within a temperature range of -10 to 50 degrees Celsius.
NKK Switches P01-18-E-2A technical specifications.
| Typical Operating Voltage | 18VDC |
| Typical Operating Current | 35mA |
| Light Source | Incandescent Lamp |
| Light Source Color | Clear |
| Bezel Shape | Rectangular |
| Bezel Color | Black |
| Lens Shape | Rectangular Raised |
| Lens Color | Yellow |
| Terminal Type | Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 19.2(Square)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches P01-18-E-2A to view detailed technical specifications.
No datasheet is available for this part.