NKK Switches P01-24-B-1A technical specifications.
| Current | 25mA |
| Lens Color | White |
| Lens Size | 16mm |
| Lens Style | Flat |
| RoHS Compliant | Yes |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P01-24-B-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.