NKK Switches P01-24-B-1B technical specifications.
| Current | 25mA |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Lens Color | White |
| Lens Transparency | Clear |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | P01 |
| Termination | Solder |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P01-24-B-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.