The P01-24-E-1E is a 24VDC pushbutton switch with a rectangular yellow bezel and lens, illuminated by an incandescent lamp. It features a solder lug terminal and a panel mount with snap-in design. The switch operates within a temperature range of -10°C to 50°C. The panel cutout dimensions are 18.7 x 16.7mm. The switch is designed for use in a variety of applications.
NKK Switches P01-24-E-1E technical specifications.
| Typical Operating Voltage | 24VDC |
| Typical Operating Current | 25mA |
| Light Source | Incandescent Lamp |
| Light Source Color | Clear |
| Bezel Shape | Rectangular |
| Bezel Color | Yellow |
| Lens Shape | Rectangular Raised |
| Lens Color | Yellow |
| Terminal Type | Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 18.7 X 16.7(Rectangular)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches P01-24-E-1E to view detailed technical specifications.
No datasheet is available for this part.