NKK Switches P01-24-F-1D technical specifications.
| Typical Operating Voltage | 24VDC |
| Typical Operating Current | 25mA |
| Light Source | Incandescent Lamp |
| Light Source Color | Clear |
| Bezel Shape | Rectangular |
| Bezel Color | Orange |
| Lens Shape | Rectangular Raised |
| Lens Color | Green |
| Terminal Type | Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 18.7 X 16.7(Rectangular)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches P01-24-F-1D to view detailed technical specifications.
No datasheet is available for this part.