The P01-28-E-1C switch operates at 28VDC with a typical current of 22mA. It features a rectangular bezel with a red color and a rectangular raised lens with a yellow color. The switch is a panel mount with snap-in design, requiring a cutout of 18.7 x 16.7mm. It is rated for operation between -10°C and 50°C.
NKK Switches P01-28-E-1C technical specifications.
| Typical Operating Voltage | 28VDC |
| Typical Operating Current | 22mA |
| Light Source | Incandescent Lamp |
| Light Source Color | Clear |
| Bezel Shape | Rectangular |
| Bezel Color | Red |
| Lens Shape | Rectangular Raised |
| Lens Color | Yellow |
| Terminal Type | Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 18.7 X 16.7(Rectangular)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches P01-28-E-1C to view detailed technical specifications.
No datasheet is available for this part.