The P01-28-E-2D is a 28VDC pushbutton switch with a rectangular shape and orange bezel. It features an incandescent lamp light source and a yellow lens. The switch has a typical operating current of 22mA and can be mounted on a panel with a snap-in mechanism. The panel cutout dimensions are 19.2mm square. The switch operates within a temperature range of -10°C to 50°C.
NKK Switches P01-28-E-2D technical specifications.
| Typical Operating Voltage | 28VDC |
| Typical Operating Current | 22mA |
| Light Source | Incandescent Lamp |
| Light Source Color | Clear |
| Bezel Shape | Rectangular |
| Bezel Color | Orange |
| Lens Shape | Rectangular Raised |
| Lens Color | Yellow |
| Terminal Type | Solder Lug |
| Mounting | Panel Mount with Snap-In |
| Panel Cutout Dimensions | 19.2(Square)mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches P01-28-E-2D to view detailed technical specifications.
No datasheet is available for this part.