
NKK Switches P2022Y-JC technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| Series | P - Large Actuator |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches P2022Y-JC to view detailed technical specifications.
No datasheet is available for this part.
