
The PS4N is a 1-pole 4-deck rotary switch with a silver contact material and brass/silver plating. It features an illuminated actuator with a 30° index angle and adjustable index stops. The switch is panel mount and has a screw termination. It is rated for 125V AC and 250V DC and has a reach SVHC compliance of no.
NKK Switches PS4N technical specifications.
| Actuator Length | 15mm |
| Contact Material | Silver |
| Contact Plating | Brass, Silver |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Reach SVHC Compliant | No |
| Series | PS |
| Termination | Screw |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches PS4N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
