
This 5-position rotary switch features a silver contact material and plating, with a non-shorting contact style. It has a current rating of 30A and a voltage rating of 125V AC and 250V DC. The switch is designed for panel mount and has adjustable index stops. It is available in a single package quantity.
NKK Switches PS5 technical specifications.
| Actuator Length | 15mm |
| Contact Material | Silver |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 30A |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Series | PS |
| Termination | Screw |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches PS5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
