NKK Switches S114/C technical specifications.
| Actuator Length | 18mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| RoHS Compliant | No |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches S114/C to view detailed technical specifications.
No datasheet is available for this part.