The S114-RO is a DPST toggle switch with a current rating of 5A and a voltage rating of 250V AC and 30V DC. It features a copper and silver contact plating and a lead-free termination. The switch is illuminated and has a solder termination. It is part of the S series and is suitable for use in a variety of applications.
NKK Switches S114-RO technical specifications.
| Contact Plating | Copper, Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S114-RO to view detailed technical specifications.
No datasheet is available for this part.