DPDT toggle switch featuring a round, non-illuminated lever with a 18mm brass, chrome-plated actuator. Rated for 5A at 250VAC and 30VDC, with silver contacts and solder lug terminations. This panel-mount switch offers an electrical life of 10,000 cycles and operates within a temperature range of -10°C to 70°C. RoHS compliant and lead-free.
NKK Switches S116 technical specifications.
| Actuator Length | 18mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 17.6mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 27.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S116 to view detailed technical specifications.
No datasheet is available for this part.