NKK Switches S116-RO technical specifications.
| Actuator Type | Toggle |
| Contact Material | Silver |
| Contact Plating | Copper, Silver |
| Current Rating | 5A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S116-RO to view detailed technical specifications.
No datasheet is available for this part.