NKK Switches S1A/UC technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 18mm |
| Length | 30mm |
| Life (Hours) | 25000Hour |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Switch Function | On-Off |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S1A/UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.