
Panel mount toggle switch featuring a single-pole, single-throw (SPST) configuration with a non-illuminated locking lever actuator. This switch offers a current rating of 20A DC and 15A AC at 250V AC and 30V DC respectively. Designed for panel mounting with a 12.50mm diameter cutout and M12 x 1 bushing thread, it provides IP67 ingress protection for dust-tight and waterproof operation. Termination is via solder lugs, and the switch boasts an electrical life of 25,000 cycles.
NKK Switches S1AL technical specifications.
| Actuator Length | 23.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S1AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
