The S1B-RO toggle switch from NKK Switches features a contact plating of tin and a current rating of 10A. It is designed for lead-free applications and has a termination of solder. The switch is available in a package quantity of 50 and has a voltage rating of 250V AC and 30V DC. It is suitable for use in standard and miniature applications.
NKK Switches S1B-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S1B-RO to view detailed technical specifications.
No datasheet is available for this part.