
SPST toggle switch featuring a 20A current rating and 250VAC/30VDC voltage rating. Offers a 2-position, non-illuminated or illuminated operation with quick connect termination. Durable brass, chrome-plated actuator with silver contacts and tin/silver plating, rated for 25,000 electrical cycles. Designed for panel mounting with a vertical orientation and operating temperature range of -10°C to 70°C.
NKK Switches S1F technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Tin, Silver |
| Current Rating | 20A |
| Depth | 18mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Bushing |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
