NKK Switches S1F-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Tin |
| Current Rating | 20A |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S1F-RO to view detailed technical specifications.
No datasheet is available for this part.