NKK Switches S21AL-RO technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S21AL-RO to view detailed technical specifications.
No datasheet is available for this part.