This standard round toggle switch features a 5A current rating and 30V DC rated voltage. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The switch is lead free and RoHS compliant, and is packaged in bulk. It has a panel mount with threads and a standard round actuator made of brass and chrome.
NKK Switches S21B technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S21B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
