The S21B-RO is a 10A DPST toggle switch with a DC rated voltage of 30V and an AC voltage rating of 250V. It features lead free construction and tin plated contacts. The switch is available in a package quantity of 50 and is designed for bushing mount applications.
NKK Switches S21B-RO technical specifications.
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | Bushing |
| Package Quantity | 50 |
| Series | S |
| Termination | Solder |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches S21B-RO to view detailed technical specifications.
No datasheet is available for this part.