The S21F-RO toggle switch features silver contact material and plating, with a lead-free construction. It has a vertical orientation and is designed for bushing mount applications. The switch is rated for 125V AC and is part of the S series. It is available in a DPST and SPST throw configuration.
NKK Switches S21F-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Mount | Bushing |
| Orientation | Vertical |
| Series | S |
| Termination | Quick Connect |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S21F-RO to view detailed technical specifications.
No datasheet is available for this part.