
DPDT toggle switch featuring a 20A max current rating and 125V AC / 30V DC voltage rating. Offers a 3-position, Mom-Off-Mom function with solder termination. Constructed with a brass, chrome-plated standard round actuator and silver contacts. Rated for 25,000 electrical cycles and IP67 waterproof and dust-tight protection.
NKK Switches S28AW technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 18.6mm |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 31.2mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S28AW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
