NKK Switches S2A/U technical specifications.
| Actuator Length | 17.5mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | S |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches S2A/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.